857-036-425-107

Heilind Number:EDA857-036-425-107
Manufacturer:EDAC
Manufacturer Number:857-036-425-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-425-107

Detailed Description

Enhance connectivity in high-temperature environments with our durable High Temp Card Edge Connector. Featuring a sleek black design, this connector ensures seamless power transmission with an amperage rating of 5A. Constructed with UL 94V-0 Polyphenylene Sulfide housing material and Copper Alloy contacts, it guarantees reliable performance. With a single row layout and 36 positions, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing provide precise alignment on PCBs. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it ideal for industrial applications. Upgrade your connectivity solutions with this essential component.