857-036-425-108

Heilind Number:EDA857-036-425-108
Manufacturer:EDAC
Manufacturer Number:857-036-425-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-425-108

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability. With a single row layout and 36 positions, it offers seamless integration for your PCB setup. The copper alloy contact material guarantees efficient power transfer, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the most demanding conditions. Ideal for a wide range of applications, from industrial machinery to telecommunications systems, it's a must-have for any electronics project. Upgrade your connectivity solutions with this high-performance Card Edge Connector.