857-036-427-101

Heilind Number:EDA857-036-427-101
Manufacturer:EDAC
Manufacturer Number:857-036-427-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-427-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-427-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliability, this connector features a single row with 36 positions, ensuring seamless board-to-board connections. The durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contact material guarantee performance in demanding industrial applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for harsh conditions. The sleek black finish adds a professional touch, while the straight mount orientation offers versatility in installation. Upgrade your PCB connectivity with this essential component.