857-036-427-102

Heilind Number:EDA857-036-427-102
Manufacturer:EDAC
Manufacturer Number:857-036-427-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-427-102

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector. Designed for durability and high performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a single row layout and 36 positions, it offers ample connectivity for your projects. The contact material is copper alloy, ensuring reliable signal transmission. Operating seamlessly in a temperature range of -40 to 105 °C, it's suitable for a variety of environments. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Trust in this connector for seamless board-to-board connections in your electronic assemblies.