857-036-427-104

Heilind Number:EDA857-036-427-104
Manufacturer:EDAC
Manufacturer Number:857-036-427-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-427-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-427-104

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row layout with 36 positions, ensuring seamless data transmission. The housing is crafted from UL 94V-0 Polyphenylene Sulfide for exceptional durability, while the contact material is made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. This connector is ideal for board-to-board applications, with a straight mount orientation for easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this essential component.