857-036-427-108

Heilind Number:EDA857-036-427-108
Manufacturer:EDAC
Manufacturer Number:857-036-427-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-427-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-427-108

Detailed Description

Upgrade your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for maximum performance, this connector features a sleek black exterior and is crafted from UL 94V-0 Polyphenylene Sulfide housing for exceptional durability. With a single row layout and 36 positions, it offers seamless integration for your PCB connections. The contact material, made from Copper Alloy, ensures efficient conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in its Straight mount orientation for easy installation and secure connections. Elevate your connectivity game with this essential component.