857-036-431-102

Heilind Number:EDA857-036-431-102
Manufacturer:EDAC
Manufacturer Number:857-036-431-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-431-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-431-102

Detailed Description

Enhance the connectivity of your high-temperature applications with our Black High Temp Card Edge Connector. Designed for durability and reliability, this connector features a single row of 36 positions, ensuring seamless board-to-board PCB connections. With a pitch of .156 inches and row spacing of .2 inches, it offers efficient signal transmission. The housing, made of UL 94V-0 Polyphenylene Sulfide, provides exceptional heat resistance, making it ideal for harsh environments. Crafted from Copper Alloy, the contacts guarantee secure and low-resistance connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various industrial settings. Its straight mount orientation ensures easy installation, while its 5A amperage rating supports reliable power delivery. Trust in this connector for high-performance connectivity in critical applications.