857-036-431-107

Heilind Number:EDA857-036-431-107
Manufacturer:EDAC
Manufacturer Number:857-036-431-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-431-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-431-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row with 36 positions and a pitch of .156 inches, ensuring seamless integration. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and copper alloy contacts, it guarantees reliable conductivity even in high-temperature environments. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it meets stringent industrial standards. Perfect for board-to-board applications, this connector offers straight mount orientation and a row spacing of .2 inches. Elevate your electronic assemblies with this essential component.