857-036-440-201

Heilind Number:EDA857-036-440-201
Manufacturer:EDAC
Manufacturer Number:857-036-440-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-440-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-440-201

Detailed Description

Enhance your high-temperature connectivity needs with our versatile Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 5A. With two rows and 36 positions, it offers ample connectivity options, while its .156-inch pitch and .2-inch row spacing facilitate seamless integration. Whether in straight mount orientation or with a wide operating temperature range of -40 to 105°C, this connector guarantees consistent functionality in diverse environments. Upgrade your PCB connections with this essential component.