857-036-440-204

Heilind Number:EDA857-036-440-204
Manufacturer:EDAC
Manufacturer Number:857-036-440-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-440-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-440-204

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With two rows and 36 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches provide precise alignment. Suitable for straight mounting, it's perfect for board-to-board PCB applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic setups. Trust in this connector for efficient and dependable performance in your projects.