857-036-440-212

Heilind Number:EDA857-036-440-212
Manufacturer:EDAC
Manufacturer Number:857-036-440-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-440-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-440-212

Detailed Description

Elevate your PCB connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a durable housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliability even in high temperatures. With two rows of 36 positions each, it offers ample connectivity options for your applications. The copper alloy contact material guarantees secure and efficient data transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for industrial and commercial use. Its straight mount orientation simplifies installation, making it a versatile and essential component for your electronic projects. Trust in its quality and performance to streamline your connectivity needs.