857-036-441-102

Heilind Number:EDA857-036-441-102
Manufacturer:EDAC
Manufacturer Number:857-036-441-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-441-102

Detailed Description

Upgrade your electronics with our High Temp Card Edge Connector, designed for seamless connectivity in high-performance environments. Featuring a sleek black finish, this connector offers unrivaled durability and reliability. With a 5 A amperage capacity and made from UL 94V-0 Polyphenylene Sulfide, it ensures optimal performance even in extreme operating conditions ranging from -40 to 105 °C. The connector boasts one row with 36 positions, each crafted from high-quality Copper Alloy for superior conductivity. With a pitch of .156 in and row spacing of .2 in, it guarantees precise and secure connections. Perfect for board-to-board applications, its straight mount orientation allows for easy installation. Elevate your PCB connectivity with this essential component.