857-036-441-107

Heilind Number:EDA857-036-441-107
Manufacturer:EDAC
Manufacturer Number:857-036-441-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-441-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-441-107

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a contact material of Copper Alloy and a pitch of .156 in, it guarantees efficient signal transmission. Offering 36 positions in a single row, it provides ample connectivity options. Its straight mount orientation and operating temperature range of -40 to 105 °C make it versatile for various applications. Elevate your PCB design with this essential connector.