857-036-442-201

Heilind Number:EDA857-036-442-201
Manufacturer:EDAC
Manufacturer Number:857-036-442-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-442-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-442-201

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing, ensuring reliability in high-temperature environments. With copper alloy contacts and a pitch of .156 inches, it offers seamless transmission with an amperage of 5A. Its two rows of 36 positions provide ample connectivity options, while a row spacing of .2 inches allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial applications. Trust in its straight mount orientation for easy installation, making it an essential component for your PCB assembly needs. Elevate your connectivity solutions with this high-quality Card Edge Connector.