857-036-442-207

Heilind Number:EDA857-036-442-207
Manufacturer:EDAC
Manufacturer Number:857-036-442-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-442-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-442-207

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for durability and performance, this connector features a 2-row layout with 36 positions, allowing for seamless board-to-board connections. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. The UL 94V-0 Polyphenylene Sulfide housing ensures high-temperature resistance, making it suitable for a wide range of operating environments. Crafted with copper alloy contacts, it guarantees reliable power delivery with an amperage rating of 5A. Whether you require straight or right-angle mounting, this connector offers versatility in installation. Meeting industry standards for quality and performance, it is ideal for various applications in electronics and telecommunications. Operating efficiently in temperatures ranging from -40 to 105 °C, it is a reliable choice for demanding environments.Upgrade your PCB connectivity with this high-performance Card Edge Connector, ensuring seamless signal transmission and durability in all your electronic applications.