857-036-445-101

Heilind Number:EDA857-036-445-101
Manufacturer:EDAC
Manufacturer Number:857-036-445-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-445-101

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row of 36 positions, each crafted with copper alloy for optimal conductivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, ensures safety and performance, even in extreme operating temperatures ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure board-to-board connections. Mountable in a straight orientation, this connector is ideal for various PCB applications, meeting stringent industry standards. Upgrade your electronic assemblies with this essential component.