857-036-445-102

Heilind Number:EDA857-036-445-102
Manufacturer:EDAC
Manufacturer Number:857-036-445-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-445-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-445-102

Detailed Description

Introducing our High Temp Card Edge Connector, designed for reliable and high-performance connectivity in demanding environments. This black connector features UL 94V-0 Polyphenylene Sulfide housing, ensuring superior heat resistance and durability. With a single row configuration, it offers 36 positions for seamless board-to-board connections. The copper alloy contact material guarantees efficient power transmission, with a 5A amperage rating. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a perfect choice for industrial and commercial applications requiring robust and dependable connectivity.