857-036-445-103

Heilind Number:EDA857-036-445-103
Manufacturer:EDAC
Manufacturer Number:857-036-445-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-445-103

Detailed Description

Enhance connectivity within high-temperature environments with our cutting-edge Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a robust housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row housing 36 copper alloy contacts, it guarantees reliable performance even in demanding applications. Featuring a pitch of .156 inches and row spacing of .2 inches, precise mating is achieved effortlessly. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of industrial settings. Trust in our connector for efficient and secure board-to-board connections.