857-036-447-107

Heilind Number:EDA857-036-447-107
Manufacturer:EDAC
Manufacturer Number:857-036-447-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-447-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-447-107

Detailed Description

Enhance your high-temperature PCB connections with our Black Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a single row layout with 36 copper alloy contact positions, ensuring seamless connectivity. The housing, made of UL 94V-0 Polyphenylene Sulfide, offers superior durability and safety. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for efficient board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications where reliability is paramount. Trust in this connector for high-current tasks, with a 5 A amperage rating guaranteeing optimal performance. Its straight mount orientation simplifies installation, while its robust construction ensures long-lasting functionality. Elevate your PCB setups with this essential component.