857-036-447-108

Heilind Number:EDA857-036-447-108
Manufacturer:EDAC
Manufacturer Number:857-036-447-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-447-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-447-108

Detailed Description

Enhance your high-temperature PCB connections with our reliable High Temp Card Edge Connector. Designed for top performance in demanding environments, this connector features a sturdy housing crafted from UL 94V-0 Polyphenylene Sulfide and durable Copper Alloy contacts. With a single row configuration, it offers seamless connectivity for up to 36 positions, ensuring efficient data transmission. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial applications where durability is paramount. Upgrade your system with this essential component for guaranteed connectivity and performance.