857-036-447-112

Heilind Number:EDA857-036-447-112
Manufacturer:EDAC
Manufacturer Number:857-036-447-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-447-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-447-112

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Crafted from UL 94V-0 Polyphenylene Sulfide, this durable connector ensures reliable performance even in the most demanding environments. With a straight mount orientation, it seamlessly integrates into your setup. The Copper Alloy contact material guarantees efficient conductivity, while the black housing adds a sleek touch to your design. Featuring 36 positions in a single row, it offers ample connectivity options. Operating within a wide temperature range of -40 to 105 °C, it's ideal for industrial applications where endurance is key. Upgrade to our Card Edge Connector today and experience seamless PCB connectivity like never before.