857-036-453-104

Heilind Number:EDA857-036-453-104
Manufacturer:EDAC
Manufacturer Number:857-036-453-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-453-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-453-104

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for performance in demanding environments, this connector features a single row with 36 positions, ensuring seamless integration for your electronic components. The black housing, crafted from UL 94V-0 Polyphenylene Sulfide, guarantees durability and safety. With a pitch of .156 inches and row spacing of .2 inches, precise connectivity is assured. The contact material, Copper Alloy, offers reliable conductivity, while the right-angle mount orientation facilitates convenient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs.