857-036-454-101

Heilind Number:EDA857-036-454-101
Manufacturer:EDAC
Manufacturer Number:857-036-454-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-454-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-454-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a single row housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and reliability in any environment. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees seamless transmission of up to 5A of power across its 36 positions. Its right-angle mount orientation and .2-inch row spacing offer versatility in installation, while its wide operating temperature range of -40 to 105°C makes it ideal for even the most demanding applications. Upgrade your setup with this essential component for unparalleled connectivity.