857-036-454-102

Heilind Number:EDA857-036-454-102
Manufacturer:EDAC
Manufacturer Number:857-036-454-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-454-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-454-102

Detailed Description

Enhance your high-temperature PCB connections with this black Card Edge Connector. Featuring a single row layout with 36 positions, it ensures reliable power delivery with a 5A amperage rating. The housing, made of UL 94V-0 Polyphenylene Sulfide, guarantees durability even in harsh environments. Crafted from Copper Alloy, the contacts offer optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates seamless board-to-board connections. Its right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105°C ensures performance stability. Elevate your PCB connectivity with this essential component.