857-036-454-103

Heilind Number:EDA857-036-454-103
Manufacturer:EDAC
Manufacturer Number:857-036-454-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-454-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-454-103

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Engineered for reliability, this connector features a single row of 36 positions, ideal for seamless board-to-board connections. The UL 94V-0 Polyphenylene Sulfide housing ensures durability, while Copper Alloy contacts guarantee efficient power transmission at up to 5 A. With a pitch of .156 in and row spacing of .2 in, precise alignment is effortless. Designed for versatility, its right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for demanding applications in various industries.