857-036-454-108

Heilind Number:EDA857-036-454-108
Manufacturer:EDAC
Manufacturer Number:857-036-454-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-454-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-454-108

Detailed Description

Enhance your electronics with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Boasting a sleek black finish, this connector not only adds a touch of sophistication but also delivers reliable connectivity. With an amperage rating of 5A, it ensures efficient power transmission. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material guarantees durability and flame resistance. Featuring a single row layout with 36 copper alloy contacts, it facilitates seamless data transfer. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB. Its right-angle mount orientation allows for convenient installation, while the wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Elevate your connectivity solutions with this essential component.