857-036-455-201

Heilind Number:EDA857-036-455-201
Manufacturer:EDAC
Manufacturer Number:857-036-455-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-455-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-455-201

Detailed Description

Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 36 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Trust in the superior quality of this connector for seamless board-to-board connections. Upgrade your high-temp connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of 36 positions and a pitch of .156 inches, it offers seamless connectivity for your PCB applications. Crafted with precision, the contacts are made of high-quality Copper Alloy, guaranteeing reliable power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various industrial settings. Trust in the superior quality of this connector for seamless board-to-board connections.