857-036-455-204

Heilind Number:EDA857-036-455-204
Manufacturer:EDAC
Manufacturer Number:857-036-455-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-455-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-455-204

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliability in demanding environments. With a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and efficient performance. Featuring two rows of precisely engineered copper alloy contacts, it offers a total of 36 positions with a standard pitch of .156 inches. The straight mount orientation allows for seamless integration, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Upgrade your connectivity solutions with this essential component for board-to-board applications.