857-036-455-212

Heilind Number:EDA857-036-455-212
Manufacturer:EDAC
Manufacturer Number:857-036-455-212
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-455-212
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-455-212

Detailed Description

Enhance your connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This black connector boasts a sturdy UL 94V-0 Polyphenylene Sulfide housing, ensuring durability and reliability. With a double row layout and 36 positions, it offers ample connectivity options for your PCB applications. The copper alloy contacts provide efficient power transfer, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for industrial and high-temperature settings. Upgrade your setup with this essential component for seamless board-to-board connections.