857-036-456-201

Heilind Number:EDA857-036-456-201
Manufacturer:EDAC
Manufacturer Number:857-036-456-201
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-456-201
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-456-201

Detailed Description

Enhance your high-temperature PCB connections with our advanced Card Edge Connector. Designed for reliability in demanding environments, this connector features a durable UL 94V-0 Polyphenylene Sulfide housing and Copper Alloy contacts, ensuring efficient power transmission. With two rows of 36 positions each, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance under varying conditions. Upgrade your connectivity solutions with this black Card Edge Connector.