857-036-456-203

Heilind Number:EDA857-036-456-203
Manufacturer:EDAC
Manufacturer Number:857-036-456-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-456-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-456-203

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for peak performance in demanding environments, this connector boasts a sleek black housing crafted from UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With two rows of sturdy Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for a total of 36 positions. Its straight mount orientation and precise row spacing of .2 inches facilitate easy installation, while its reliable 5A amperage and wide operating temperature range of -40 to 105°C guarantee consistent functionality. Elevate your PCB assembly with this essential component, perfect for various applications in the electronics industry.