857-036-456-204

Heilind Number:EDA857-036-456-204
Manufacturer:EDAC
Manufacturer Number:857-036-456-204
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-456-204
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-456-204

Detailed Description

Enhance your PCB connectivity with this high-temp card edge connector, a crucial component for seamless data transmission. With a sleek black design, it not only ensures a secure fit but also adds a touch of sophistication to your setup. Made from UL 94V-0 Polyphenylene Sulfide, it guarantees durability and safety even in the most demanding environments. Featuring two rows with a total of 36 positions, this connector offers ample connectivity options for your devices. The copper alloy contact material ensures reliable signal transmission, while the .156-inch pitch and .2-inch row spacing allow for precise alignment on your board. Whether you need a straight mount orientation or a custom configuration, this connector provides versatility to suit your specific requirements. Operating smoothly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your system's performance with this essential component, perfect for high-speed data transfer and signal integrity.