857-036-456-207

Heilind Number:EDA857-036-456-207
Manufacturer:EDAC
Manufacturer Number:857-036-456-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-456-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-456-207

Detailed Description

Enhance your high-temperature PCB connections with our robust Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a dual-row configuration with 36 positions, ensuring ample connectivity for your application. Crafted from UL 94V-0 Polyphenylene Sulfide, the housing material offers exceptional durability and fire resistance. The Copper Alloy contact material guarantees efficient power transmission, with a 5A amperage rating providing ample current carrying capacity. With a pitch of .156 inches and row spacing of .2 inches, precision mating is assured. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial and commercial applications. Its straight mount orientation and sleek black color add to its versatility, making it a must-have component for your board-to-board PCB connections. Trust in our connector to deliver seamless performance, even in the harshest of conditions. Elevate your connectivity solutions with this essential component.