857-036-457-101

Heilind Number:EDA857-036-457-101
Manufacturer:EDAC
Manufacturer Number:857-036-457-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-457-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-457-101

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row layout with 36 positions for seamless integration. Crafted with precision, it boasts UL 94V-0 Polyphenylene Sulfide housing and durable Copper Alloy contacts, ensuring reliable power transmission at up to 5A. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the right-angle mount orientation offers flexibility in positioning. With an operating temperature range of -40 to 105°C, this connector is perfect for applications where efficiency and durability are paramount. Elevate your connectivity solutions with this essential component.