857-036-457-102

Heilind Number:EDA857-036-457-102
Manufacturer:EDAC
Manufacturer Number:857-036-457-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-457-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-457-102

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for top performance in demanding environments. Featuring a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, this connector ensures reliable operation even in extreme conditions. With a single row layout and 36 positions, it offers seamless integration on your PCB. The copper alloy contacts guarantee efficient power transfer, rated for up to 5A. Perfect for board-to-board applications, its right-angle mount orientation and .156" pitch provide easy assembly and secure attachment. Operating flawlessly from -40 to 105°C, it's a versatile and dependable component for your projects. Upgrade your connectivity solutions with this essential connector.