857-036-458-102

Heilind Number:EDA857-036-458-102
Manufacturer:EDAC
Manufacturer Number:857-036-458-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-458-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-458-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for durability and reliability, this black connector features a single row with 36 positions, perfect for seamless board-to-board PCB connections. The copper alloy contact material ensures efficient power transmission, while the UL 94V-0 Polyphenylene Sulfide housing offers robust protection. With a pitch of .156 inches and a row spacing of .2 inches, it guarantees precise alignment. Its right-angle mount orientation allows for convenient installation, and with an amperage rating of 5A and an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connectivity solutions with this essential component.