857-036-458-103

Heilind Number:EDA857-036-458-103
Manufacturer:EDAC
Manufacturer Number:857-036-458-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-458-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-458-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a single row layout with 36 positions, ideal for maximizing signal transmission efficiency. Crafted with durable UL 94V-0 Polyphenylene Sulfide housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its right angle mount orientation offers flexibility in installation, while its wide operating temperature range of -40 to 105 °C ensures reliable functionality in various conditions. Upgrade your electronic assemblies with this essential component for seamless connectivity and optimal performance.