857-036-458-107

Heilind Number:EDA857-036-458-107
Manufacturer:EDAC
Manufacturer Number:857-036-458-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-458-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-458-107

Detailed Description

Enhance connectivity in high-temperature environments with our Black High Temp Card Edge Connector. Designed for reliable performance, this connector features a housing made of UL 94V-0 Polyphenylene Sulfide for superior heat resistance. With a single row layout and 36 positions, it offers efficient board-to-board connectivity. The copper alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its right-angle mount orientation allows for versatile installation, and it operates seamlessly in temperatures ranging from -40 to 105°C. Suitable for a variety of applications, this connector is a dependable solution for your PCB connectivity needs.