857-036-458-112

Heilind Number:EDA857-036-458-112
Manufacturer:EDAC
Manufacturer Number:857-036-458-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-458-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-458-112

Detailed Description

Enhance your connectivity solutions with our High Temp Card Edge Connector. Designed for optimal performance, this connector features a sleek black finish and is crafted from durable UL 94V-0 Polyphenylene Sulfide housing material. With a single row and 36 positions, it offers seamless integration for your PCB setups. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing guarantee precision in your connections. Perfect for right-angle mounting, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Elevate your electronic projects with this essential component.