857-036-458-203

Heilind Number:EDA857-036-458-203
Manufacturer:EDAC
Manufacturer Number:857-036-458-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-458-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-458-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for reliable performance in demanding environments. Featuring a sleek black finish and crafted from UL 94V-0 Polyphenylene Sulfide, this connector ensures durability and safety. With a 5 A amperage rating and Copper Alloy contacts, it guarantees efficient power transmission. The double-row design with 36 positions offers ample connectivity options, while a .156-inch pitch and .2-inch row spacing cater to precise PCB integration. Its right angle mount orientation further enhances versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for high-performance applications in various industries. Elevate your connectivity solutions with this top-of-the-line component.