857-036-458-207

Heilind Number:EDA857-036-458-207
Manufacturer:EDAC
Manufacturer Number:857-036-458-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-458-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-458-207

Detailed Description

Elevate your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5A amperage and durable UL 94V-0 Polyphenylene Sulfide housing material. With two rows of copper alloy contacts, each pitch and row spacing meticulously crafted at .156 inches and .2 inches respectively, it offers seamless integration for your 36 positions. Mountable at a convenient right angle, it ensures efficient board-to-board connections even in challenging environments, with an impressive operating temperature range of -40 to 105°C. Upgrade your setup with this essential component that guarantees reliability and longevity in every application.