857-036-459-101

Heilind Number:EDA857-036-459-101
Manufacturer:EDAC
Manufacturer Number:857-036-459-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-101

Detailed Description

Upgrade your PCB connectivity with our High Temp Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row design with 36 positions, making it ideal for various applications. With a 5A amperage rating and durable UL 94V-0 Polyphenylene Sulfide housing material, it ensures reliable power transmission even in high-temperature environments. The copper alloy contact material and .156-inch pitch guarantee secure and efficient connections, while the right-angle mount orientation offers flexibility in installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding electronic setups. Explore our range of PCB connectors for seamless board-to-board connectivity.