857-036-459-102

Heilind Number:EDA857-036-459-102
Manufacturer:EDAC
Manufacturer Number:857-036-459-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-102

Detailed Description

Enhance your high-temperature PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring both durability and safety. With a single row layout and 36 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable signal transmission, suitable for demanding industrial applications. Operating flawlessly in temperature extremes ranging from -40 to 105°C, it's perfect for harsh environments. The right-angle mount orientation adds versatility, making it easy to install in various configurations. Upgrade your PCB setup with this high-performance connector, a must-have for any electronics enthusiast or professional.