857-036-459-103

Heilind Number:EDA857-036-459-103
Manufacturer:EDAC
Manufacturer Number:857-036-459-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-103

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for top performance in demanding environments. With a sleek black finish and a single row layout, this connector offers seamless integration into your setup. Boasting a contact material of durable Copper Alloy and a housing crafted from UL 94V-0 Polyphenylene Sulfide, it ensures reliable conductivity and robustness. Featuring 36 positions and a 5A amperage, it's perfect for high-density applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation offers flexibility in installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for mission-critical systems. Explore its full capabilities in our range of Board To Board PCB Connectors.