857-036-459-104

Heilind Number:EDA857-036-459-104
Manufacturer:EDAC
Manufacturer Number:857-036-459-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-104

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this black connector features a single row with 36 positions, ensuring seamless connectivity. With a 5A amperage rating, it delivers reliable power transmission. The housing is constructed from UL 94V-0 Polyphenylene Sulfide, guaranteeing durability and safety. The contact material is made of Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise alignment on your board. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures suitability for a variety of applications. Trust in our connector for efficient and secure board-to-board PCB connections.