857-036-459-107

Heilind Number:EDA857-036-459-107
Manufacturer:EDAC
Manufacturer Number:857-036-459-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-107

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector boasts a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring superior performance and safety. With a single row configuration and a total of 36 positions, it offers ample connectivity options for your circuit boards. The contact material, crafted from high-grade Copper Alloy, guarantees efficient power transmission, with an amperage rating of 5A. Its right-angle mount orientation and .156-inch pitch make it easy to integrate into your PCB layout, while the wide operating temperature range of -40 to 105 °C ensures stability in extreme conditions. Upgrade your board-to-board connections with this essential component, a must-have in any electronic assembly toolkit.