857-036-459-108

Heilind Number:EDA857-036-459-108
Manufacturer:EDAC
Manufacturer Number:857-036-459-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-108

Detailed Description

Enhance the connectivity of your high-temperature electronic setups with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek connector boasts a single row configuration with 36 positions, ensuring seamless communication between your circuit boards. Crafted from durable UL 94V-0 Polyphenylene Sulfide housing and featuring Copper Alloy contacts, it guarantees reliable operation even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and efficient data transmission. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for industrial and commercial applications. Upgrade your PCB connections with this high-performance component, a must-have in any engineer's toolkit.