857-036-459-112

Heilind Number:EDA857-036-459-112
Manufacturer:EDAC
Manufacturer Number:857-036-459-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-112

Detailed Description

Enhance your high-temperature electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring durability and safety. With a single row and 36 positions, it offers ample connectivity options for your PCB assembly. The Copper Alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Perfect for space-saving setups, its right-angle mount orientation adds versatility to your design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any project requiring precision and resilience. Elevate your connections with this essential component in the world of electronics.