857-036-459-203

Heilind Number:EDA857-036-459-203
Manufacturer:EDAC
Manufacturer Number:857-036-459-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-203
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-203

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide. With a high amperage rating of 5A, it ensures efficient power transmission. The two rows of copper alloy contacts, spaced at .156 inches with .2 inches row spacing, provide seamless signal transfer across 36 positions. Its right-angle mount orientation offers flexible installation options, while its wide operating temperature range of -40 to 105 °C guarantees durability. Upgrade your setup with this essential component for seamless board-to-board connections.