857-036-459-207

Heilind Number:EDA857-036-459-207
Manufacturer:EDAC
Manufacturer Number:857-036-459-207
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 857-036-459-207
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Polyphenylene Sulfide
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:36
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA857-036-459-207

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for performance and durability, this connector features a sleek black housing made of UL 94V-0 Polyphenylene Sulfide, ensuring reliable operation even in demanding conditions. The two rows of contacts, crafted from Copper Alloy, guarantee efficient power transmission with a current rating of 5 A. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections in your PCB setup. Boasting 36 positions, this connector facilitates seamless board-to-board integration. Its right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, it is perfect for a wide range of applications. Trust in this essential component for optimal performance in your electronic systems.